DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
920 In Stock | 1 : ¥145.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | |||
50 In Stock | 1 : ¥560.29000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active Low | |||
1,709 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.9 ~ 5.5V | - | - | 2.25A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 93.5% | Surface Mount | 5-SMD Module | 0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm) | - | |||
27 In Stock | 1 : ¥1,612.74000 Box | Box | Active | Isolated Module | 1 | 10V | 40V | 5V | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 100°C | 83% | Through Hole | 11-DIP Module | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Enable, Active High |