
PXB15-24WD15/N | |
|---|---|
DigiKey Part Number | 285-1904-ND |
Manufacturer | |
Manufacturer Product Number | PXB15-24WD15/N |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXB15-24WD15/N Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥608.82000 | ¥608.82 |
| 10 | ¥576.66600 | ¥5,766.66 |
| 25 | ¥564.29760 | ¥14,107.44 |
| 50 | ¥555.10340 | ¥27,755.17 |
| 100 | ¥546.05130 | ¥54,605.13 |

