LMZ31530RLGT | |
---|---|
DigiKey Part Number | 296-37222-2-ND - Tape & Reel (TR) 296-37222-1-ND - Cut Tape (CT) 296-37222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31530RLGT |
Description | DC DC CONVERTER 0.6-3.6V 108W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 30A 3V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31530RLGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 72-BQFN Module | |
Size / Dimension | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | |
Supplier Device Package | 72-BQFN (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.66000 | ¥188.66 |
5 | ¥187.18600 | ¥935.93 |
10 | ¥185.74000 | ¥1,857.40 |
25 | ¥182.83720 | ¥4,570.93 |
50 | ¥174.13140 | ¥8,706.57 |
100 | ¥159.62050 | ¥15,962.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥156.71832 | ¥39,179.58 |
500 | ¥154.39656 | ¥77,198.28 |