DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,545 In Stock | 1 : ¥354.23000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
444 In Stock | 1 : ¥421.96000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | - | Enable, Active Low | - | - | |||
294 In Stock | 1 : ¥333.22000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 123°C | 93.1% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | - | Enable, Active Low | - | - | |||
116 In Stock | 1 : ¥260.32000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91.7% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm) | - | Enable, Active Low | - | - | |||
955 In Stock | 1 : ¥277.80000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93.5% | Through Hole | Module | 2.28" L x 0.90" W x 0.34" H (57.9mm x 22.8mm x 8.5mm) | - | Enable, Active Low | - | - | |||
203 In Stock | 1 : ¥387.65000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 93% | Through Hole | Eighth Brick | 2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm) | Eighth Brick | Enable, Active Low | CSA, FCC, TUV, UL | 60950-1 | |||
238 In Stock | 1 : ¥354.23000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 24A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 1 : ¥244.80000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 8A | 96 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm) | - | Enable, Active Low | - | - |