DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,846 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | |||
828 In Stock | 1 : ¥180.61000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module (600 mil, 7 Leads) | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | - |