NCS6S4805C | ||
---|---|---|
DigiKey Part Number | 811-2112-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NCS6S4805C | |
Description | DC DC CONVERTER 5V 6W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS6S4805C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 7 Leads) | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.61000 | ¥180.61 |
5 | ¥179.70200 | ¥898.51 |
10 | ¥178.47100 | ¥1,784.71 |
25 | ¥176.41880 | ¥4,410.47 |
50 | ¥172.15000 | ¥8,607.50 |
100 | ¥163.44810 | ¥16,344.81 |
250 | ¥152.94048 | ¥38,235.12 |
500 | ¥142.67912 | ¥71,339.56 |