NCS3S1203SC | |
---|---|
DigiKey Part Number | 811-3083-ND |
Manufacturer | |
Manufacturer Product Number | NCS3S1203SC |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS3S1203SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.31000 | ¥90.31 |
5 | ¥89.89800 | ¥449.49 |
10 | ¥89.24100 | ¥892.41 |
25 | ¥88.25600 | ¥2,206.40 |
50 | ¥86.03940 | ¥4,301.97 |
100 | ¥81.77040 | ¥8,177.04 |
250 | ¥76.51636 | ¥19,129.09 |
500 | ¥71.34414 | ¥35,672.07 |
1,000 | ¥66.82855 | ¥66,828.55 |