PCF2127T/2Y | ||
---|---|---|
DigiKey Part Number | 568-10191-2-ND - Tape & Reel (TR) 568-10191-1-ND - Cut Tape (CT) 568-10191-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF2127T/2Y | |
Description | IC RTC CLOCK/CALENDAR I2C 16SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer | |
Memory Size | 512B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 4.2V | |
Voltage - Supply, Battery | 1.8V ~ 4.2V | |
Current - Timekeeping (Max) | 1.5µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.39000 | ¥44.39 |
10 | ¥39.89300 | ¥398.93 |
25 | ¥37.71600 | ¥942.90 |
100 | ¥32.68770 | ¥3,268.77 |
250 | ¥31.01176 | ¥7,752.94 |
500 | ¥27.82666 | ¥13,913.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.46825 | ¥23,468.25 |
2,000 | ¥22.29483 | ¥44,589.66 |