C503B-AAN-CA0B0342 | ||
---|---|---|
DigiKey Part Number | C503B-AAN-CA0B0342CT-ND - Cut Tape (CT) C503B-AAN-CA0B0342TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | C503B-AAN-CA0B0342 | |
Description | LED AMBER CLEAR 5MM ROUND T/H | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.48800 | ¥14.88 |
100 | ¥1.37450 | ¥137.45 |
1,000 | ¥1.22930 | ¥1,229.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22930 | ¥3,073.25 |
62,500 | ¥1.14149 | ¥71,343.12 |