AG7200 | ||
---|---|---|
DigiKey Part Number | 5061-AG7200-ND | |
Manufacturer | ||
Manufacturer Product Number | AG7200 | |
Description | BOOST CONV MOD 20W IEEE802.3AF | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 36 ~ 57V 350mA 5V - 15V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 2.20" L x 0.75" W x 0.55" H (56.0mm x 19.0mm x 14.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.11000 | ¥147.11 |
10 | ¥135.94700 | ¥1,359.47 |
25 | ¥129.62560 | ¥3,240.64 |
60 | ¥116.98317 | ¥7,018.99 |
120 | ¥107.37892 | ¥12,885.47 |
300 | ¥105.32620 | ¥31,597.86 |
540 | ¥102.78133 | ¥55,501.92 |
1,020 | ¥91.12383 | ¥92,946.31 |