RTT34B02X | ||
---|---|---|
DigiKey Part Number | SC1867-ND | |
Manufacturer | ||
Manufacturer Product Number | RTT34B02X | |
Description | CONN JACK STEREO 4.39MM R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4.39mm (0.173") Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | RTT34B02X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.177" (4.48mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Switchcraft RoHS Cert |
HTML Datasheet | |
EDA Models | RTT34B02X Models |
Product Drawings | RTTy34yyX Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥41.43600 | ¥414.36 |
500 | ¥30.55362 | ¥15,276.81 |
1,000 | ¥29.46915 | ¥29,469.15 |
Attribute | Description |
---|---|
Other Names | SC1867 RTT34B02X-ND |
Standard Package | 500 |