DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
674 In Stock | 1 : ¥337.81000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
161 In Stock | 1 : ¥337.81000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
158 In Stock | 1 : ¥339.37000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | cURus, UL | - | |||
231 In Stock | 1 : ¥458.74000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 15V | -15V | - | - | 1A, 1A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
56 In Stock | 1 : ¥458.74000 Tray | Tray | Active | Enclosed | 18V | 75V | 2 | 5V | -5V | - | - | 3A, 3A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
47 In Stock | 1 : ¥337.81000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
14 In Stock | 1 : ¥337.81000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
31 In Stock | 1 : ¥318.60000 Tray | Tray | Active | Enclosed | 18V | 75V | 2 | 12V | -12V | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CE, cURus | - | |||
36 In Stock | 1 : ¥337.81000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
51 In Stock | 1 : ¥339.37000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | cURus, UL | - | |||
18 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
9 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
7 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
18 In Stock | 1 : ¥458.74000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
70 In Stock | 1 : ¥318.60000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 24V | -24V | - | - | 625mA, 625mA | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CE, cURus | - | |||
19 In Stock | 1 : ¥318.60000 Tray | Tray | Active | Enclosed | 9V | 36V | 2 | 5V | -5V | - | - | 3A, 3A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CE, cURus | - | |||
24 In Stock | 1 : ¥351.40000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
23 In Stock | 1 : ¥339.37000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
22 In Stock | 1 : ¥339.37000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | CE, cURus, UKCA | 60950-1; 62368-1 | |||
25 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
20 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 2A | 30W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
20 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.25A | 30W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
17 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 9V | 36V | 1 | 9V | - | - | - | 3.333A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
17 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
14 In Stock | 1 : ¥436.82000 Tray | Tray | Active | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 |