PYBE30-Q24-S5H-T | ||
---|---|---|
DigiKey Part Number | 102-PYBE30-Q24-S5H-T-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-S5H-T | |
Description | DC-DC ISOLATED, 30 W, 9~36 VDC I | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 5V 6A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm) | |
Approval Agency | cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.37000 | ¥323.37 |
5 | ¥320.88600 | ¥1,604.43 |
24 | ¥318.39250 | ¥7,641.42 |
48 | ¥298.49188 | ¥14,327.61 |
96 | ¥273.61750 | ¥26,267.28 |
240 | ¥268.64267 | ¥64,474.24 |