DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
40 In Stock | 1 : ¥620.87000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 8.4A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
106 In Stock | 1 : ¥437.80000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 12.5A | 150W | 1.5 kV | ITE (Commercial) | 77% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | CE | |||
9 In Stock | 1 : ¥331.66000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 77% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE |