DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock 1,000 Factory | 1 : ¥141.20000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
687 In Stock 1,000 Factory | 1 : ¥83.32000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
1,291 In Stock | 1 : ¥167.88000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
31 In Stock | 1 : ¥56.64000 Bulk | Bulk | Active | Enclosed | 5V | - | 1 | 9V / 12V | - | - | - | 1A | - | - | - | - | - | Chassis Mount | - | - | - | |||
93 In Stock | 1 : ¥69.78000 Bulk | - | Bulk | Active | Enclosed | 8V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 85% | -25°C ~ 65°C | Chassis Mount | - | - | - | ||
0 In Stock 1,000 Factory Check Lead Time | 1 : ¥78.65000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | 93% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - |