DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥652.23000 Box | Box | Active | DC/DC Isolated Power Supply | 1, Isolated | 2.5 W | 5V | 500mA | 5V | - | 500kHz | Fully Populated | Board(s) | ADuM4070 | |||
0 In Stock Check Lead Time | 1 : ¥2,641.26000 Box | Box | Active | DC/DC Converter | 1, Isolated | - | - | - | 4.7V ~ 60V | Forward Converter | - | Fully Populated | Board(s) | ADP1074 | |||
1 In Stock | 1 : ¥652.23000 Bulk | Bulk | Active | DC/DC Isolated Power Supply | 3, Isolated | - | 5V, 7.5V, 15V | - | 5V | - | 500kHz | Fully Populated | Board(s) | ADuM3070 | |||
1 In Stock | 1 : ¥652.23000 Box | Box | Active | DC/DC Isolated Power Supply | 1, Isolated | 2.5 W | 5V | 500mA | 5V | - | 500kHz | Fully Populated | Board(s) | ADuM4471 |