9GT0624P4G001

DigiKey Part Number
1688-1631-ND
Manufacturer
Manufacturer Product Number
9GT0624P4G001
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
44.5 CFM (1.25m³/min)
Static Pressure
0.976 in H2O (243.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
6.72 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
CSA, TUV, UL
Weight
0.22 lb (99.79 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥609.29000¥609.29
10¥551.24500¥5,512.45
25¥514.97800¥12,874.45
80¥507.72400¥40,617.92
160¥467.83156¥74,853.05
Manufacturers Standard Package