DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,657 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
14,640 In Stock | 1 : ¥34.43000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.7dB(A) | 240 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
1,413 In Stock | 1 : ¥48.11000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.04 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
3,841 In Stock | 1 : ¥51.34000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.3dB(A) | 580 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
7,967 In Stock | 1 : ¥60.44000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.56 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
523 In Stock | 1 : ¥73.27000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 36.2dB(A) | 2.22 W | 5400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
636 In Stock | 1 : ¥43.52000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 26.4 CFM (0.739m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.2dB(A) | 1.53 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
11,167 In Stock | 1 : ¥50.75000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 14.5dB(A) | 270 mW | 2200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.077 lb (34.93 g) | |||
4,935 In Stock | 1 : ¥204.34000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 28.2 CFM (0.790m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Blower | Auto Restart | 48.5dB | 7.8 W | 2250 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥59.01111 Bulk | Bulk | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 15.00mm | 6.2 CFM (0.174m³/min) | 0.710 in H2O (176.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 37.7dB(A) | 1.56 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |