MF60151V3-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1898-ND | |
Manufacturer | ||
Manufacturer Product Number | MF60151V3-1000U-A99 | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 17.6 CFM (0.493m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 17.6 CFM (0.493m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.3dB(A) | |
Power (Watts) | 580 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.079 lb (35.83 g) | |
Current Rating (Amps) | 0.048A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥51.57200 | ¥515.72 |
25 | ¥50.08120 | ¥1,252.03 |
50 | ¥47.10020 | ¥2,355.01 |
200 | ¥42.33060 | ¥8,466.12 |
400 | ¥41.73443 | ¥16,693.77 |
600 | ¥39.05148 | ¥23,430.89 |