DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,456 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 960 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
13,004 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 900 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) | |||
1,494 In Stock | 1 : ¥153.35000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.319 in H2O (79.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
710 In Stock | 1 : ¥161.18000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 45.6 CFM (1.28m³/min) | 1.170 in H2O (291.4 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 52.0dB | 8.04 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
214 In Stock | 1 : ¥166.96000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 20.00mm | 31.1 CFM (0.871m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 3.12 W | 6850 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
111 In Stock | 1 : ¥177.75000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 80.0 CFM (2.24m³/min) | 0.687 in H2O (171.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 49.0dB(A) | 10.8 W | 5700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
943 In Stock | 1 : ¥189.57000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 43.6 CFM (1.22m³/min) | 0.918 in H2O (228.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 50.5dB(A) | 5.76 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
117 In Stock | 1 : ¥218.98000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.0 CFM (1.48m³/min) | 2.710 in H2O (675.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 11.4 W | 14800 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
134 In Stock | 1 : ¥223.23000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 62.0 CFM (1.74m³/min) | 3.290 in H2O (820.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 18 W | 17500 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
2,682 In Stock | 1 : ¥238.79000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 42.7 CFM (1.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 49.0dB(A) | 6 W | 9500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.199 lb (90.26 g) | |||
1,202 In Stock | 1 : ¥259.10000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 84.0 CFM (2.35m³/min) | 3.020 in H2O (752.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 33.6 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
525 In Stock | 1 : ¥320.82000 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.223 in H2O (304.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.64 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.199 lb (90.26 g) | |||
777 In Stock | 1 : ¥556.21000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.72 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
568 In Stock | 1 : ¥609.34000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
237 In Stock | 1 : ¥218.98000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.0 CFM (1.48m³/min) | 2.710 in H2O (675.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 11.4 W | 14800 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
803 In Stock | 1 : ¥574.91000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.20mm | 86.5 CFM (2.42m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 6 W | 5700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥150.80000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 43.1 CFM (1.21m³/min) | 0.720 in H2O (179.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.9dB(A) | 8.28 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |