EF80251S1-1000U-A99

DigiKey Part Number
259-1789-ND
Manufacturer
Manufacturer Product Number
EF80251S1-1000U-A99
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 41.0 CFM (1.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.0 CFM (1.15m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.19000¥35.19
10¥34.00900¥340.09
25¥33.02840¥825.71
50¥31.06300¥1,553.15
100¥27.91710¥2,791.71
250¥27.52424¥6,881.06
500¥25.75468¥12,877.34
Manufacturers Standard Package