ADS1113IDGST | |
---|---|
DigiKey Part Number | 296-24930-2-ND - Tape & Reel (TR) 296-24930-1-ND - Cut Tape (CT) 296-24930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1113IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1113IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.04300 | ¥320.43 |
25 | ¥30.29760 | ¥757.44 |
100 | ¥26.25680 | ¥2,625.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.91040 | ¥6,227.60 |
500 | ¥23.70602 | ¥11,853.01 |