Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,646 In Stock | 1 : ¥36.29000 Cut Tape (CT) 3,000 : ¥18.19558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Pseudo-Differential | SPI | MUX-ADC | 0:1 | 1 | SAR | Supply | 2.35V ~ 5.5V | 1.65V ~ 5.5V | Internal Oscillator | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | ||
4,663 In Stock | 1 : ¥78.32000 Cut Tape (CT) 1,000 : ¥44.43802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 500k | 1, 2 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±12V ~ 16.5V | 2.7V ~ 5.25V | True Bipolar | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | Surface Mount | |||
11,141 In Stock | 1 : ¥150.48000 Tray | - | Tray | Active | 12 | 1M | 16 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount |