AD4630-24BBCZ | |
---|---|
DigiKey Part Number | 505-AD4630-24BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4630-24BBCZ |
Description | 24-BIT, 2 MSPS, DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4630-24BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 5.3V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 5.3V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-FBGA, CSPBGA | |
Supplier Device Package | 64-CSPBGA (7x7) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.07000 | ¥453.07 |
10 | ¥425.64600 | ¥4,256.46 |
25 | ¥411.91880 | ¥10,297.97 |
80 | ¥381.71100 | ¥30,536.88 |