
AD8313ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8313ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8313ARMZ |
Description | IC RF DETECT 100MHZ-2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8313ARMZ Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 13.7 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 2.5GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | Supplier Device Package 8-MSOP |
Input Range -65dBm ~ 0dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.52000 | ¥312.52 |
| 10 | ¥254.27800 | ¥2,542.78 |
| 50 | ¥230.95460 | ¥11,547.73 |
| 100 | ¥223.73650 | ¥22,373.65 |
| 250 | ¥216.11484 | ¥54,028.71 |







