



ADRF5024BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5024BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5024BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5024BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5024BCCZN-R7 |
Description | IC RF SWITCH SPDT 44GHZ 12LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-LGA (2.25x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5024BCCZN-R7 Models |
Category | Test Frequency 44GHz |
Manufacturer Analog Devices Inc. | P1dB 27.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 50dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3.15V ~ 3.45V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 44GHz | Package / Case 12-VFLGA |
Isolation 35dB | Supplier Device Package 12-LGA (2.25x2.25) |
Insertion Loss 1.7dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,307.61000 | ¥1,307.61 |
| 10 | ¥1,108.03000 | ¥11,080.30 |
| 25 | ¥1,092.56240 | ¥27,314.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥961.64708 | ¥480,823.54 |




