Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,489 In Stock | 1 : ¥41.79000 Cut Tape (CT) 2,600 : ¥31.60821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 3.75 | 4 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | ||
1,038 In Stock | 1 : ¥94.58000 Cut Tape (CT) 3,000 : ¥47.43009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 4k | 12 | Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 3.6V | PGA | -50°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥270.60000 Tube | Tube | Active | 14 | 100k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |