Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,194 In Stock | 1 : ¥58.20000 Cut Tape (CT) 2,500 : ¥31.79769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address, Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
3,492 In Stock | 1 : ¥86.44000 Cut Tape (CT) 500 : ¥72.44750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 5M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
2,143 In Stock | 1 : ¥130.94000 Cut Tape (CT) 2,500 : ¥79.81009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 3.5k | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
2,395 In Stock | 1 : ¥80.94000 Cut Tape (CT) 2,500 : ¥44.19338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 15 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount |