


LTC2494IUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2494IUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2494IUHF#TRPBFCT-ND - Cut Tape (CT) 505-LTC2494IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2494IUHF#TRPBF |
Description | IC ADC 16BIT 38-QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2494IUHF#TRPBF Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 15 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8, 16 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥70.82400 | ¥708.24 |
| 25 | ¥65.88200 | ¥1,647.05 |
| 100 | ¥60.45040 | ¥6,045.04 |
| 250 | ¥59.72260 | ¥14,930.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥53.66172 | ¥134,154.30 |









