


LTC6078CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6078CDD#TRPBFTR-ND - Tape & Reel (TR) LTC6078CDD#TRPBFCT-ND - Cut Tape (CT) LTC6078CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078CDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078CDD#TRPBF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 55µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 750 kHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2373AIDRCT | Texas Instruments | 466 | 296-OPA2373AIDRCT-ND | ¥23.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.22900 | ¥332.29 |
| 25 | ¥30.63880 | ¥765.97 |
| 100 | ¥27.79550 | ¥2,779.55 |
| 250 | ¥26.57148 | ¥6,642.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.23946 | ¥60,598.65 |







