ADS125H02IRHBT | ||
---|---|---|
DigiKey Part Number | 296-ADS125H02IRHBTTR-ND - Tape & Reel (TR) 296-ADS125H02IRHBTCT-ND - Cut Tape (CT) 296-ADS125H02IRHBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS125H02IRHBT | |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS125H02IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 3 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V ~ 36V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -45°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.22000 | ¥140.22 |
10 | ¥128.85400 | ¥1,288.54 |
25 | ¥123.51120 | ¥3,087.78 |
100 | ¥108.82310 | ¥10,882.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥103.48212 | ¥25,870.53 |
500 | ¥96.80594 | ¥48,402.97 |