ADS125H02EVM | ||
---|---|---|
DigiKey Part Number | 296-ADS125H02EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS125H02EVM | |
Description | ANALOG TO DIGITAL CONVERTER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ADS125H02 - 24 Bit 40k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial, SPI | |
Input Range | ±20V | |
Power (Typ) @ Conditions | 49mW @ 40kSPS | |
Utilized IC / Part | ADS125H02 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,463.29000 | ¥1,463.29 |