TLV320ADC6140IRTWT | |
---|---|
DigiKey Part Number | 296-TLV320ADC6140IRTWTTR-ND - Tape & Reel (TR) 296-TLV320ADC6140IRTWTCT-ND - Cut Tape (CT) 296-TLV320ADC6140IRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC6140IRTWT |
Description | IC ADC AUDIO 768K 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC6140IRTWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.08000 | ¥78.08 |
10 | ¥71.73000 | ¥717.30 |
25 | ¥68.75600 | ¥1,718.90 |
100 | ¥65.43270 | ¥6,543.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥65.43272 | ¥16,358.18 |