
TAS5806MDCPR | |
|---|---|
DigiKey Part Number | 296-53531-2-ND - Tape & Reel (TR) 296-53531-1-ND - Cut Tape (CT) 296-53531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5806MDCPR |
Description | IC AMP D MONO/STER 45W 38HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5806MDCPR Models |
Category | Voltage - Supply 1.62V ~ 3.63V, 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Supplier Device Package 38-HTSSOP |
Type Class D | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥12.52900 | ¥125.29 |
| 25 | ¥11.41240 | ¥285.31 |
| 100 | ¥10.18620 | ¥1,018.62 |
| 250 | ¥9.60180 | ¥2,400.45 |
| 500 | ¥9.26620 | ¥4,633.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.44024 | ¥18,880.48 |
| 4,000 | ¥9.22748 | ¥36,909.92 |
| 6,000 | ¥9.12092 | ¥54,725.52 |


