TPS65023RSBT | ||
---|---|---|
DigiKey Part Number | 296-21318-2-ND - Tape & Reel (TR) 296-21318-1-ND - Cut Tape (CT) 296-21318-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS65023RSBT | |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65023RSBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.26700 | ¥352.67 |
25 | ¥33.33640 | ¥833.41 |
100 | ¥28.89280 | ¥2,889.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.41100 | ¥6,852.75 |
500 | ¥24.59586 | ¥12,297.93 |
1,250 | ¥20.74351 | ¥25,929.39 |
2,500 | ¥19.70634 | ¥49,265.85 |