D-Sub, D-Shaped Connector Housings

Results: 3
Manufacturer
ITT Cannon, LLCNorComp Inc.
Series
18024308-Style, Combo D®, D*MM
Packaging
BulkTray
Connector Style
D-Sub, ComboD-Sub, High Density
Connector Type
Plug for Male ContactsReceptacle for Female Contacts
Number of Positions
3 (Coax or Power)15
Number of Rows
13
Shell Size, Connector Layout
1 (DE, E) High Density2 (DA, A) - 3W3
Contact Type
Coax or PowerSignal
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Features
-Grounding IndentsShielded
Shell Material, Finish
Steel, Nickel PlatedSteel, Yellow Chromate Plated Zinc
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
DAMM-3W3P
DAMM-3W3P
CONN D-SUB HOUSING PLUG 3POS
ITT Cannon, LLC
328
In Stock
1 : ¥108.39000
Bulk
Bulk
Active
D-Sub, Combo
Plug for Male Contacts
3 (Coax or Power)
1
2 (DA, A) - 3W3
Coax or Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
Shielded
Steel, Yellow Chromate Plated Zinc
-
-
180-015-173L010
180-015-173L010
CONN D-SUB HD HOUSING PLUG 15POS
NorComp Inc.
151
In Stock
1 : ¥31.96000
Tray
Tray
Active
D-Sub, High Density
Plug for Male Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Cable Side (4-40)
Grounding Indents
Steel, Nickel Plated
-
-
180-015-273L000
180-015-273L000
CONN D-SUB HD HOUSING RCPT 15POS
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥22.36000
Tray
Tray
Active
D-Sub, High Density
Receptacle for Female Contacts
15
3
1 (DE, E) High Density
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
Showing
of 3

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.