D-Sub, D-Shaped Connector Backshells, Hoods

Results: 7
Manufacturer
3MAmphenol ICC (Commercial Products)NorComp Inc.TE Connectivity AMP Connectors
Series
17E3357994, ARMORAMPLIMITE HD-20
Packaging
BoxBulk
Number of Positions
91525
Compatible Shell Size
ABE
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos25pos and HD44pos
Cable Exit
45°180°
Shielding
ShieldedUnshielded
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, SteelMetal, Zinc Alloy
Plating
NickelNickel over Copper
Hardware
Assembly HardwareAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Features
-Mating ScrewsMating Screws 4-40
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
17E-1724-2
17E-1724-2
CONN BACKSHELL 9POS 180DEG SILV
Amphenol ICC (Commercial Products)
2,386
In Stock
1 : ¥45.73000
Box
Box
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws
Silver
994-009-030(-,R)121
994-009-030R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
1,024
In Stock
1 : ¥63.84000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware
-
Silver
(5)748676-3
5748676-3
CONN BACKSHELL 25POS 180DEG SHLD
TE Connectivity AMP Connectors
2,882
In Stock
1 : ¥165.26000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
3357-6509-1C
3357-6509-1C
CONN BACKSHELL 9P 45DEG SHLD SLV
3M
3,495
In Stock
1 : ¥33.49000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
45°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3357-6525-1C
3357-6525-1C
CONN BACKSHELL 25POS 45DEG SHLD
3M
331
In Stock
1 : ¥55.94000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3357-9225
3357-9225
CONN BACKSHELL 25POS 180DEG SHLD
3M
170
In Stock
1 : ¥83.48000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Steel
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
3357-9215
3357-9215
CONN BACKSHELL 15POS 180DEG SHLD
3M
0
In Stock
Check Lead Time
1 : ¥71.41000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal, Steel
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
Showing
of 7

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.