Similar

Category | Cable Exit 45° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 971-025-020R121 | NorComp Inc. | 57 | 971-25MP45E-ND | ¥63.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.17000 | ¥58.17 |
| 10 | ¥49.43500 | ¥494.35 |
| 25 | ¥46.34000 | ¥1,158.50 |
| 50 | ¥44.12660 | ¥2,206.33 |
| 100 | ¥42.02010 | ¥4,202.01 |
| 300 | ¥38.88627 | ¥11,665.88 |
| 500 | ¥37.51052 | ¥18,755.26 |
| 1,000 | ¥35.72164 | ¥35,721.64 |
| 2,500 | ¥33.48808 | ¥83,720.20 |












