
3357-6515-1C | |
|---|---|
DigiKey Part Number | 3M15419-ND |
Manufacturer | |
Manufacturer Product Number | 3357-6515-1C |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3357-6515-1C Models |
Category | Cable Exit 45° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.89000 | ¥53.89 |
| 10 | ¥45.77800 | ¥457.78 |
| 25 | ¥42.91080 | ¥1,072.77 |
| 50 | ¥40.86020 | ¥2,043.01 |
| 100 | ¥38.90930 | ¥3,890.93 |
| 300 | ¥36.00730 | ¥10,802.19 |
| 500 | ¥34.73354 | ¥17,366.77 |
| 1,000 | ¥33.07694 | ¥33,076.94 |
| 2,500 | ¥31.00872 | ¥77,521.80 |












