D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,534 In Stock | 1 : ¥96.31000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
3,009 In Stock | 1 : ¥165.24000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
490 In Stock | 1 : ¥70.30000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | |||
281 In Stock | 1 : ¥118.66000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
49 In Stock | 1 : ¥130.73000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Metal, Zinc | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver |