D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥67.75000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Black | |||
30 In Stock | 1 : ¥58.31000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 90° | Unshielded | Plastic | Polyamide (PA6), Nylon 6 | - | Strain Relief | Mating Screws | Black | |||
703 In Stock | 1 : ¥86.87000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | - | |||
100 In Stock | 1 : ¥71.66000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 90°, 180° | Unshielded | Plastic | Polycarbonate (PC), Glass Filled | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Gray | |||
49 In Stock | 1 : ¥231.37000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Cable Clamp | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | Black | |||
50 In Stock | 1 : ¥54.40000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polyamide (PA6), Nylon 6 | - | Strain Relief | Mating Screws | Black | |||
0 In Stock Check Lead Time | 1 : ¥95.37000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45°, 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Slide Lock, Spring | Black | |||
0 In Stock Check Lead Time | 50 : ¥61.82180 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45°, 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | |||
0 In Stock Check Lead Time | 70 : ¥62.80057 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Cable Clamp | Mating Screws M3 | Black | |||
0 In Stock Check Lead Time | 50 : ¥100.91060 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45°, 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
0 In Stock Check Lead Time | 20 : ¥176.21300 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Cable Clamp | Dust Tight/Waterproof (IP67), Mating Screws M3 | Black |