D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
986 In Stock | 1 : ¥78.97000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
320 In Stock | 1 : ¥79.63000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
282 In Stock | 1 : ¥82.09000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
942 In Stock | 1 : ¥85.21000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 20 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
671 In Stock | 1 : ¥85.38000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
1,151 In Stock | 1 : ¥97.44000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
8,632 In Stock | 1 : ¥107.21000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
4,253 In Stock | 1 : ¥116.33000 Tray | Tray | Active | D-Type | Plug, Male Pins | 50 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through | |||
628 In Stock | 1 : ¥126.18000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
914 In Stock | 1 : ¥136.60000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
1,348 In Stock | 1 : ¥137.67000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
472 In Stock | 1 : ¥214.92000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
198 In Stock | 1 : ¥229.12000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
230 In Stock | 1 : ¥278.38000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
628 In Stock | 1 : ¥50.57000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
7,376 In Stock | 1 : ¥50.73000 Tray | Tray | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through | |||
2,139 In Stock | 1 : ¥64.28000 Tube | Tube | Active | D-Type | Plug, Male Pins | 20 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
497 In Stock | 1 : ¥75.28000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
1,273 In Stock | 1 : ¥82.59000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
386 In Stock | 1 : ¥83.00000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
1,615 In Stock | 1 : ¥89.32000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
280 In Stock | 1 : ¥91.45000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 50 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover | |||
1,281 In Stock | 1 : ¥95.23000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
1,984 In Stock | 1 : ¥95.47000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 40 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
756 In Stock | 1 : ¥110.01000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 28 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded |