5787170-9 | ||
---|---|---|
DigiKey Part Number | A35092-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787170-9 | |
Description | CONN D-TYPE RCPT 100POS R/A SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position D-Type Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787170-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.146" (3.71mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.38000 | ¥278.38 |
12 | ¥229.78000 | ¥2,757.36 |
30 | ¥213.57433 | ¥6,407.23 |
54 | ¥201.79185 | ¥10,896.76 |
102 | ¥197.37284 | ¥20,132.03 |
252 | ¥195.90012 | ¥49,366.83 |