D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥670.01000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
34 In Stock | 1 : ¥753.42000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
35 In Stock | 1 : ¥977.71000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
42 In Stock | 1 : ¥1,226.39000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
35 In Stock | 1 : ¥1,565.29000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
66 In Stock | 1 : ¥1,580.48000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded | |||
67 In Stock | 1 : ¥2,049.02000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Wire Leads | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
33 In Stock | 1 : ¥3,075.17000 - | - | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | - | Signal | Housing/Shell (4-40) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | Harsh Environment | UL94 V-0 | 3A | - | - | |||
31 In Stock | 1 : ¥518.04000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
80 In Stock | 1 : ¥678.05000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 31 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
117 In Stock | 1 : ¥804.08000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
30 In Stock | 1 : ¥940.93000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 37 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
50 In Stock | 1 : ¥949.55000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Electroless Nickel | Gold | 50.0µin (1.27µm) | - | - | - | - | - | |||
49 In Stock | 1 : ¥1,009.90000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
41 In Stock | 1 : ¥1,381.97000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
58 In Stock | 1 : ¥1,733.84000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
41 In Stock | 1 : ¥485.45000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Plastic | Plastic | Gold | - | - | - | 3A | - | - | |||
31 In Stock | 1 : ¥485.45000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Plastic | Plastic | Gold | - | - | - | 3A | - | - | |||
50 In Stock | 1 : ¥539.72000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
62 In Stock | 1 : ¥843.98000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.230" (5.84mm) | Shielded | |||
100 In Stock | 1 : ¥977.71000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
32 In Stock | 1 : ¥998.98000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded | |||
50 In Stock | 1 : ¥1,012.52000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
55 In Stock | 1 : ¥1,313.33000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.130" (3.30mm) | Shielded | |||
47 In Stock | 1 : ¥1,686.80000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 51 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.150" (3.81mm) | Shielded |