D-Sub Connector Assemblies

Results: 162
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Board Side (4-40)Board Side (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Current Rating (Amps)
3A5A
Features
-Board LockBoard Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
162Results
Applied FiltersRemove All

Showing
of 162
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
1,780
In Stock
1 : ¥13.79000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock, Grounding Indents
1,314
In Stock
1 : ¥16.42000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
L777TSE09POL2
L777TSE09POL2
DSUB, STAMPED SIGNAL 3A, STRAIGH
Amphenol ICC (Commercial Products)
178
In Stock
1 : ¥10.10000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalHousing/Shell (Unthreaded)SolderMetalSteel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-03A-Grounding Indents
426
In Stock
1 : ¥10.59000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A--
814
In Stock
1 : ¥13.96000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
432
In Stock
1 : ¥14.20000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock, Grounding Indents
608
In Stock
1 : ¥15.02000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (M3)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock, Grounding Indents
155
In Stock
1 : ¥15.93000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-03A-Board Lock, Grounding Indents
902
In Stock
1 : ¥17.57000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock, Grounding Indents
393
In Stock
1 : ¥17.65000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
447
In Stock
1 : ¥20.85000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
2,767
In Stock
1 : ¥22.41000
Tray
Tray
ActiveD-SubPlug, Male Pins372Through Hole4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock, Grounding Indents
486
In Stock
1 : ¥34.48000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
213
In Stock
1 : ¥12.64000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (M3)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
128
In Stock
1 : ¥15.93000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (M3)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock, Grounding Indents
321
In Stock
1 : ¥18.88000
Tray
Tray
ActiveD-SubPlug, Male Pins152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock, Grounding Indents
492
In Stock
1 : ¥20.03000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets152Through Hole2 (DA, A)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
479
In Stock
1 : ¥40.06000
Tray
Tray
ActiveD-SubPlug, Male Pins252Through Hole3 (DB, B)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-05A-Board Lock, Grounding Indents
519
In Stock
1 : ¥44.82000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Through Hole4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
567
In Stock
1 : ¥16.42000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (M3)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
234
In Stock
1 : ¥18.54000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (M3)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
141
In Stock
1 : ¥21.92000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Through Hole4 (DC, C)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
311
In Stock
1 : ¥17.24000
Tray
Tray
ActiveD-SubPlug, Male Pins92Through Hole1 (DE, E)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-05A-Board Lock, Grounding Indents
339
In Stock
1 : ¥18.54000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Through Hole1 (DE, E)SignalBoard Side (4-40)Solder-Steel, Tin PlatedGold15.0µin (0.38µm)-UL94 V-05A-Board Lock
107
In Stock
1 : ¥23.07000
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Through Hole4 (DC, C)SignalMating Side, Female Screwlock (4-40)Solder-Steel, Tin PlatedGoldFlash-UL94 V-05A-Board Lock
Showing
of 162

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.