L77TSBH25SOL2RM8 | ||
---|---|---|
DigiKey Part Number | L77TSBH25SOL2RM8-ND | |
Manufacturer | ||
Manufacturer Product Number | L77TSBH25SOL2RM8 | |
Description | CONN D-SUB RCPT 25POS VERT SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | L77TSBH25SOL2RM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.15100 | ¥181.51 |
25 | ¥17.37760 | ¥434.44 |
45 | ¥16.99156 | ¥764.62 |
90 | ¥16.21889 | ¥1,459.70 |
270 | ¥14.67467 | ¥3,962.16 |
450 | ¥13.51604 | ¥6,082.22 |
945 | ¥11.58526 | ¥10,948.07 |
2,430 | ¥10.81286 | ¥26,275.25 |