A-DF25-GK-3U1-TP1 | |
---|---|
DigiKey Part Number | 123-A-DF25-GK-3U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF25-GK-3U1-TP1 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.19300 | ¥131.93 |
25 | ¥12.63000 | ¥315.75 |
50 | ¥12.34920 | ¥617.46 |
100 | ¥11.78860 | ¥1,178.86 |
250 | ¥10.66596 | ¥2,666.49 |
450 | ¥9.82393 | ¥4,420.77 |
950 | ¥8.42048 | ¥7,999.46 |
2,400 | ¥7.85914 | ¥18,861.94 |