L717TSEH09POL2RM8 | ||
---|---|---|
DigiKey Part Number | L717TSEH09POL2RM8-ND | |
Manufacturer | ||
Manufacturer Product Number | L717TSEH09POL2RM8 | |
Description | CONN D-SUB PLUG 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | L717TSEH09POL2RM8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 600V | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.97700 | ¥119.77 |
25 | ¥11.46680 | ¥286.67 |
40 | ¥11.21200 | ¥448.48 |
81 | ¥10.70148 | ¥866.82 |
243 | ¥9.68230 | ¥2,352.80 |
486 | ¥8.91778 | ¥4,334.04 |
972 | ¥7.64390 | ¥7,429.87 |
2,430 | ¥7.13430 | ¥17,336.35 |