D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,828 In Stock | 1 : ¥57.63000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,112 In Stock | 1 : ¥65.93000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
1,046 In Stock | 1 : ¥69.70000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | - | |||
586 In Stock | 1 : ¥72.58000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
1,879 In Stock | 1 : ¥94.50000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
102 In Stock | 1 : ¥64.04000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
106 In Stock | 1 : ¥66.66000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
64 In Stock | 1 : ¥111.49000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
99 In Stock | 1 : ¥72.99000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
54 In Stock | 1 : ¥89.24000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
40 In Stock | 1 : ¥127.25000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Mounting Brackets | |||
38 In Stock | 1 : ¥179.88000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | Grounding Indents | |||
50 In Stock | 1 : ¥236.36000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
44 In Stock | 1 : ¥65.10000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
92 In Stock | 1 : ¥77.58000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
51 In Stock | 1 : ¥204.84000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | - | |||
25 In Stock | 1 : ¥303.60000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder Cup | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
90 In Stock | 1 : ¥70.93000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
70 In Stock | 1 : ¥82.10000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥207.55000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Brass, Tin Plated | Gold | 31.5µin (0.80µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥55.99000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥66.01000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥88.67000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax or Power) | 2 | Through Hole | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : ¥79.75900 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : ¥95.95200 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - |