NFD17E09PA4E1DA | |
---|---|
DigiKey Part Number | 664-NFD17E09PA4E1DA-ND |
Manufacturer | |
Manufacturer Product Number | NFD17E09PA4E1DA |
Description | D-SUB, 9 PIN PLUG, VERTICAL, BOA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.91800 | ¥269.18 |
25 | ¥25.49480 | ¥637.37 |
40 | ¥24.90300 | ¥996.12 |
81 | ¥23.71691 | ¥1,921.07 |
243 | ¥20.75210 | ¥5,042.76 |
486 | ¥20.15936 | ¥9,797.45 |
972 | ¥17.19470 | ¥16,713.25 |
2,430 | ¥16.00887 | ¥38,901.55 |